
3159-4-00-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3159-400150000080-ND |
Manufacturer | |
Manufacturer Product Number | 3159-4-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC .045DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.045" (1.14mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.364" (9.25mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.092" (2.34mm) |
Series | Mounting Hole Diameter 0.064" (1.63mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.045" (1.14mm) Dia | Contact Finish Gold |
Length - Above Flange 0.188" (4.78mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Below Flange 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,98000 | € 0,98 |
| 10 | € 0,83400 | € 8,34 |
| 25 | € 0,78080 | € 19,52 |
| 50 | € 0,74360 | € 37,18 |
| 100 | € 0,70810 | € 70,81 |
| 250 | € 0,66372 | € 165,93 |
| 500 | € 0,63202 | € 316,01 |
| 1 000 | € 0,60185 | € 601,85 |
| 3 000 | € 0,55696 | € 1 670,88 |
| Unit Price without VAT: | € 0,98000 |
|---|---|
| Unit Price with VAT: | € 1,19560 |

