
3121-2-00-80-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED11414-ND |
Manufacturer | |
Manufacturer Product Number | 3121-2-00-80-00-00-08-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.017" (0.43mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.248" (6.30mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.040" (1.02mm) |
Series | Mounting Hole Diameter 0.023" (0.58mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.040" (1.02mm) |
Pin Size - Above Flange 0.017" (0.43mm) Dia | Contact Material Brass |
Pin Size - Below Flange 0.019" (0.48mm) Dia | Contact Finish Tin |
Length - Above Flange 0.157" (3.99mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Below Flange 0.075" (1.91mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,51000 | € 5,10 |
| 25 | € 0,47800 | € 11,95 |
| 50 | € 0,45500 | € 22,75 |
| 100 | € 0,43330 | € 43,33 |
| 250 | € 0,40608 | € 101,52 |
| 500 | € 0,38668 | € 193,34 |
| 1 000 | € 0,36820 | € 368,20 |
| 3 000 | € 0,34073 | € 1 022,19 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,73200 |

