
3102-3-00-80-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3102-3-00-80-00-00-08-0-ND |
Manufacturer | |
Manufacturer Product Number | 3102-3-00-80-00-00-08-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.070" (1.78mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.043" (1.09mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.094" (2.39mm) |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Finish Tin |
Length - Above Flange 0.188" (4.78mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Below Flange 0.113" (2.87mm) | Base Product Number |
Length - Overall 0.301" (7.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,52300 | € 5,23 |
| 25 | € 0,48960 | € 12,24 |
| 50 | € 0,46600 | € 23,30 |
| 100 | € 0,44380 | € 44,38 |
| 250 | € 0,41600 | € 104,00 |
| 500 | € 0,39614 | € 198,07 |
| 1 000 | € 0,37721 | € 377,21 |
| 3 000 | € 0,34907 | € 1 047,21 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,74420 |

