Image for 310-44-101-41-001000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

310-44-101-41-001000

DigiKey Part Number
310-44-101-41-001000-ND
Manufacturer
Manufacturer Product Number
310-44-101-41-001000
Description
CONN RCPT 1POS TIN PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1 Position Receptacle Connector Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Mfr
Insulation Color
Black
Series
Insulation Height
0.110" (2.79mm)
Packaging
Bulk
Contact Length - Post
0.125" (3.18mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Current Rating (Amps)
3A
Number of Positions
Voltage Rating
100V, 150VDC
Number of Positions Loaded
All
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Number of Rows
1
Contact Shape
Circular
Mounting Type
Through Hole
Contact Material
Beryllium Copper
Termination
Contact Finish Thickness - Post
200.0µin (5.08µm)
Fastening Type
Push-Pull
Base Product Number
Contact Finish - Mating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€ 8,27000€ 413,50
Unit Price without VAT:€ 8,27000
Unit Price with VAT:€ 10,08940