Image for 2551-2-00-44-00-00-07-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2551-2-00-44-00-00-07-0

DigiKey Part Number
2551-200440000070-ND
Manufacturer
Manufacturer Product Number
2551-2-00-44-00-00-07-0
Description
TERM TURRET SINGLE L=6.02MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End 0.237" (6.02mm) Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Diameter
0.125" (3.18mm)
Manufacturer
Mill-Max Manufacturing Corp.
Diameter - Turret Head
0.094" (2.39mm)
Series
Staking Side OD
0.090" (2.29mm)
Packaging
Bulk
Staking Side ID
0.064" (1.63mm)
Part Status
Active
Mounting Hole Diameter
0.094" (2.39mm)
Terminal Type
Single End
Board Thickness
0.062" (1.57mm)
Number of Turrets
Double
Contact Material
Brass Alloy
Length - Above Board
0.237" (6.02mm)
Contact Finish
Silver
Length - Below Flange
0.105" (2.67mm)
Contact Finish Thickness
300.0µin (7.62µm)
Length - Overall
0.342" (8.69mm)
Insulation
Non-Insulated
Mounting Type
Through Hole
Base Product Number
Termination
Swage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 0,57857€ 578,57
Manufacturers Standard Package
Unit Price without VAT:€ 0,57857
Unit Price with VAT:€ 0,70586