2533-0-00-44-00-00-07-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2533-0-00-44-00-00-07-0

DigiKey Part Number
ED11404-ND
Manufacturer
Manufacturer Product Number
2533-0-00-44-00-00-07-0
Description
TERM TURRET SINGLE L=6.35MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End 0.250" (6.35mm) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Single End
Number of Turrets
Single
Length - Above Board
0.250" (6.35mm)
Length - Below Flange
0.085" (2.16mm)
Length - Overall
0.335" (8.51mm)
Mounting Type
Through Hole
Termination
Press-Fit, Knurled, Swage
Flange Diameter
0.111" (2.82mm)
Diameter - Turret Head
0.078" (1.98mm)
Staking Side OD
0.049" (1.24mm)
Staking Side ID
0.026" (0.66mm)
Mounting Hole Diameter
0.052" (1.32mm)
Board Thickness
0.062" (1.57mm)
Contact Material
Brass Alloy
Contact Finish
Silver
Contact Finish Thickness
300.0µin (7.62µm)
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 805
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,78000€ 0,78
10€ 0,66100€ 6,61
25€ 0,61920€ 15,48
50€ 0,58940€ 29,47
100€ 0,56110€ 56,11
250€ 0,52600€ 131,50
500€ 0,50086€ 250,43
1 000€ 0,47694€ 476,94
3 000€ 0,44137€ 1 324,11
Manufacturers Standard Package
Unit Price without VAT:€ 0,78000
Unit Price with VAT:€ 0,95160