
2304-1-00-80-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2304-1-00-80-00-00-07-0-ND |
Manufacturer | |
Manufacturer Product Number | 2304-1-00-80-00-00-07-0 |
Description | TERM TURRET SNG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.104" (2.64mm) Tin |
Datasheet | Datasheet |
Category | Termination Swage |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.094" (2.39mm) |
Series | Diameter - Turret Head 0.050" (1.27mm) |
Packaging Bulk | Staking Side OD 0.072" (1.83mm) |
Part Status Active | Mounting Hole Diameter 0.076" (1.93mm) |
Terminal Type Single End | Board Thickness 0.031" (0.79mm) |
Number of Turrets Single | Contact Material Brass Alloy |
Length - Above Board 0.104" (2.64mm) | Contact Finish Tin |
Length - Below Flange 0.051" (1.30mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.155" (3.94mm) | Insulation Non-Insulated |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,36361 | € 363,61 |
| Unit Price without VAT: | € 0,36361 |
|---|---|
| Unit Price with VAT: | € 0,44360 |

