40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin-Lead Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

214-99-640-01-670800

DigiKey Part Number
ED2136-ND
Manufacturer
Manufacturer Product Number
214-99-640-01-670800
Description
CONN IC DIP SOCKET 40POS TINLEAD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin-Lead Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Closed Frame
Manufacturer
Mill-Max Manufacturing Corp.
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Tin-Lead
Part Status
Active
Contact Finish Thickness - Post
200.0µin (5.08µm)
Type
DIP, 0.6" (15.24mm) Row Spacing
Contact Material - Post
Brass Alloy
Number of Positions or Pins (Grid)
40 (2 x 20)
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 125°C
Contact Finish - Mating
Tin-Lead
Termination Post Length
0.056" (1.42mm)
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Current Rating (Amps)
3 A
Contact Material - Mating
Beryllium Copper
Base Product Number
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 4,32000€ 4,32
10€ 3,66500€ 36,65
30€ 3,39133€ 101,74
50€ 3,27100€ 163,55
100€ 3,11500€ 311,50
250€ 2,91996€ 729,99
500€ 2,78062€ 1 390,31
1 000€ 2,64799€ 2 647,99
2 500€ 2,48240€ 6 206,00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 4,32000
Unit Price with VAT:€ 5,27040