Direct

214-99-628-01-670800 | |
|---|---|
DigiKey Part Number | ED2134-ND |
Manufacturer | |
Manufacturer Product Number | 214-99-628-01-670800 |
Description | CONN IC DIP SOCKET 28POS TINLEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin-Lead Surface Mount |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin-Lead |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 28 (2 x 14) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Tin-Lead | Termination Post Length 0.056" (1.42mm) |
Contact Finish Thickness - Mating 100.0µin (2.54µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 214-44-628-01-670800 | Mill-Max Manufacturing Corp. | 259 | ED90242-ND | € 14,24000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,24000 | € 14,24 |
| 14 | € 11,81714 | € 165,44 |
| 28 | € 11,25286 | € 315,08 |
| 56 | € 10,71589 | € 600,09 |
| 112 | € 10,20464 | € 1 142,92 |
| 252 | € 9,63758 | € 2 428,67 |
| 504 | € 9,17813 | € 4 625,78 |
| Unit Price without VAT: | € 14,24000 |
|---|---|
| Unit Price with VAT: | € 17,37280 |



