
214-99-320-01-670800 | |
|---|---|
DigiKey Part Number | ED2132-ND |
Manufacturer | |
Manufacturer Product Number | 214-99-320-01-670800 |
Description | CONN IC DIP SOCKET 20POS TINLEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin-Lead Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 214-99-320-01-670800 Models |
Category | Features Closed Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin-Lead |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 20 (2 x 10) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Tin-Lead | Termination Post Length 0.056" (1.42mm) |
Contact Finish Thickness - Mating 100.0µin (2.54µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,22000 | € 13,22 |
| 20 | € 10,69950 | € 213,99 |
| 40 | € 10,18875 | € 407,55 |
| 60 | € 9,90133 | € 594,08 |
| 100 | € 9,55100 | € 955,10 |
| 260 | € 8,92877 | € 2 321,48 |
| 500 | € 8,52658 | € 4 263,29 |
| 1 000 | € 8,12018 | € 8 120,18 |
| Unit Price without VAT: | € 13,22000 |
|---|---|
| Unit Price with VAT: | € 16,12840 |



