
214-99-308-01-670799 | |
|---|---|
DigiKey Part Number | 54-214-99-308-01-670799TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 214-99-308-01-670799 |
Description | STANDRD SOLDER TAIL DIP SOCKET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin-Lead Surface Mount |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tape & Reel (TR) | Contact Finish - Post Tin-Lead |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 8 (2 x 4) | Housing Material Polyamide (PA46), Nylon 4/6 |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Tin-Lead | Termination Post Length 0.056" (1.42mm) |
Contact Finish Thickness - Mating 100.0µin (2.54µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 3 A |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,75873 | € 1 758,73 |
| Unit Price without VAT: | € 1,75873 |
|---|---|
| Unit Price with VAT: | € 2,14565 |

