
214-99-306-01-670800 | |
|---|---|
DigiKey Part Number | 214-99-306-01-670800-ND |
Manufacturer | |
Manufacturer Product Number | 214-99-306-01-670800 |
Description | 214 DIP DUAL IN LINE SOCKET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 (2 x 3) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin-Lead Surface Mount |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin-Lead |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 6 (2 x 3) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Tin-Lead | Termination Post Length 0.056" (1.42mm) |
Contact Finish Thickness - Mating 100.0µin (2.54µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,53000 | € 11,53 |
| 10 | € 9,80100 | € 98,01 |
| 25 | € 9,18760 | € 229,69 |
| 67 | € 8,56985 | € 574,18 |
| 134 | € 8,16097 | € 1 093,57 |
| 268 | € 7,77179 | € 2 082,84 |
| 536 | € 7,40119 | € 3 967,04 |
| 1 005 | € 7,08057 | € 7 115,97 |
| Unit Price without VAT: | € 11,53000 |
|---|---|
| Unit Price with VAT: | € 14,06660 |

