Image for 214-44-314-01-670799 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

214-44-314-01-670799

DigiKey Part Number
54-214-44-314-01-670799TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
214-44-314-01-670799
Description
STANDRD SOLDER TAIL DIP SOCKET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Closed Frame
Manufacturer
Mill-Max Manufacturing Corp.
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Tape & Reel (TR)
Contact Finish - Post
Tin
Part Status
Active
Contact Finish Thickness - Post
200.0µin (5.08µm)
Type
DIP, 0.3" (7.62mm) Row Spacing
Contact Material - Post
Brass Alloy
Number of Positions or Pins (Grid)
14 (2 x 7)
Housing Material
Polyamide (PA46), Nylon 4/6
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 125°C
Contact Finish - Mating
Tin
Termination Post Length
0.056" (1.42mm)
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Beryllium Copper
Current Rating (Amps)
3 A
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€ 3,32839€ 2 496,29
Manufacturers Standard Package
Unit Price without VAT:€ 3,32839
Unit Price with VAT:€ 4,06064