
2110-2-00-01-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2110-200010000070-ND |
Manufacturer | |
Manufacturer Product Number | 2110-2-00-01-00-00-07-0 |
Description | TERM TURRET SINGLE L=5.84MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.230" (5.84mm) Tin-Lead |
Datasheet | Datasheet |
Category | Flange Diameter 0.070" (1.77mm) |
Manufacturer Mill-Max Manufacturing Corp. | Diameter - Turret Head 0.050" (1.27mm) |
Series | Staking Side OD 0.047" (1.19mm) |
Packaging Bulk | Staking Side ID 0.029" (0.74mm) |
Part Status Active | Mounting Hole Diameter 0.052" (1.32mm) |
Terminal Type Single End | Board Thickness 0.062" (1.57mm) |
Number of Turrets Double | Contact Material Brass Alloy |
Length - Above Board 0.230" (5.84mm) | Contact Finish Tin-Lead |
Length - Below Flange 0.082" (2.08mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.312" (7.92mm) | Insulation Non-Insulated |
Mounting Type Through Hole | Base Product Number |
Termination Swage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,35748 | € 357,48 |
| Unit Price without VAT: | € 0,35748 |
|---|---|
| Unit Price with VAT: | € 0,43613 |

