Similar
Similar
Similar

210-13-632-41-001000 | |
|---|---|
DigiKey Part Number | 21013-63241001000-ND |
Manufacturer | |
Manufacturer Product Number | 210-13-632-41-001000 |
Description | CONN IC DIP SOCKET 32POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 (2 x 16) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 210-13-632-41-001000 Models |
Category | Features Closed Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Gold |
Part Status Active | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 32 (2 x 16) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 32-6518-11 | Aries Electronics | 0 | 32-6518-11-ND | € 6,14800 | Similar |
| A 32-LC-TT | Assmann WSW Components | 1 750 | AE10354-ND | € 1,07000 | Similar |
| AR 32-HZL/01-TT | Assmann WSW Components | 3 127 | 123-AR32-HZL/01-TT-ND | € 1,67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 16,04117 | € 962,47 |
| Unit Price without VAT: | € 16,04117 |
|---|---|
| Unit Price with VAT: | € 19,57023 |






