64 Position DIP, DIL - Header Connector Post Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

162-40-664-00-180000

DigiKey Part Number
ED90298-ND
Manufacturer
Manufacturer Product Number
162-40-664-00-180000
Description
CONN HDR DIP POST 64POS TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
64 Position DIP, DIL - Header Connector Post Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Mill-Max Manufacturing Corp.
Row Spacing
0.600" (15.24mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination
Solder
Part Status
Active
Contact Finish
Tin
Connector Type
DIP, DIL - Header
Contact Finish Thickness
200.0µin (5.08µm)
Contact Type
Post
Color
Black
Number of Positions
64
Base Product Number
Pitch
0.070" (1.78mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
54€ 18,99796€ 1 025,89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 18,99796
Unit Price with VAT:€ 23,17751