
151-10-310-00-004000 | |
|---|---|
DigiKey Part Number | 15110-31000004000-ND |
Manufacturer | |
Manufacturer Product Number | 151-10-310-00-004000 |
Description | CONN HDR DIP POST 10POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position DIP, DIL - Header Connector Post, Extended Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Mill-Max Manufacturing Corp. | Row Spacing 0.300" (7.62mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type DIP, DIL - Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Post, Extended | Color Black |
Number of Positions 10 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | € 12,59900 | € 1 007,92 |
| Unit Price without VAT: | € 12,59900 |
|---|---|
| Unit Price with VAT: | € 15,37078 |

