
150-90-628-00-001000 | |
|---|---|
DigiKey Part Number | 15090-62800001000-ND |
Manufacturer | |
Manufacturer Product Number | 150-90-628-00-001000 |
Description | CONN HDR DIP POST 28POS TIN-LEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position DIP, DIL - Header Connector Post Tin-Lead |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Mill-Max Manufacturing Corp. | Row Spacing 0.600" (15.24mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish Tin-Lead |
Connector Type DIP, DIL - Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post | Color Black |
Number of Positions 28 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | € 12,77821 | € 715,58 |
| Unit Price without VAT: | € 12,77821 |
|---|---|
| Unit Price with VAT: | € 15,58942 |

