
115-91-318-41-003000 | |
|---|---|
DigiKey Part Number | 11591-31841003000-ND |
Manufacturer | |
Manufacturer Product Number | 115-91-318-41-003000 |
Description | SOCKET IC OPEN LOWPRO .300 18POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Mill-Max Manufacturing Corp. | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Tin-Lead |
Packaging Tube | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Part Status Active | Contact Material - Post Brass Alloy |
Type DIP, 0.3" (7.62mm) Row Spacing | Housing Material Thermoplastic |
Number of Positions or Pins (Grid) 18 (2 x 9) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.108" (2.74mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
Features Open Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | € 10,52833 | € 694,87 |
| Unit Price without VAT: | € 10,52833 |
|---|---|
| Unit Price with VAT: | € 12,84456 |

