
115-47-318-41-003000 | |
|---|---|
DigiKey Part Number | ED11119-ND |
Manufacturer | |
Manufacturer Product Number | 115-47-318-41-003000 |
Description | CONN IC DIP SOCKET 18POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 18 (2 x 9) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.095" (2.41mm) |
Contact Finish Thickness - Mating Flash | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,03000 | € 2,03 |
| 22 | € 1,62909 | € 35,84 |
| 44 | € 1,55114 | € 68,25 |
| 66 | € 1,50727 | € 99,48 |
| 110 | € 1,45391 | € 159,93 |
| Unit Price without VAT: | € 2,03000 |
|---|---|
| Unit Price with VAT: | € 2,47660 |

