
1110-3-05-80-00-00-01-0 | |
|---|---|
DigiKey Part Number | 1110-3-05-80-00-00-01-0-ND |
Manufacturer | |
Manufacturer Product Number | 1110-3-05-80-00-00-01-0 |
Description | CONN PC PIN SQUARE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.025" (0.64mm) Square |
Datasheet | Datasheet |
Category | Flange Diameter 0.069" (1.75mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.057" (1.45mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit, Knurled, Wire Wrap |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Single End | Contact Finish Tin |
Pin Size - Above Flange 0.025" (0.64mm) Square | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Above Flange 0.169" (4.29mm) | Base Product Number |
Length - Overall 0.705" (17.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,43620 | € 436,20 |
| Unit Price without VAT: | € 0,43620 |
|---|---|
| Unit Price with VAT: | € 0,53216 |

