16 (2 x 8), 8 Loaded Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110-93-316-10-003000

DigiKey Part Number
11093-31610003000-ND
Manufacturer
Manufacturer Product Number
110-93-316-10-003000
Description
CONN IC DIP SOCKET 16POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 (2 x 8), 8 Loaded Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
110-93-316-10-003000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Open Frame
Manufacturer
Mill-Max Manufacturing Corp.
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Tin-Lead
Part Status
Active
Contact Finish Thickness - Post
200.0µin (5.08µm)
Type
DIP, 0.3" (7.62mm) Row Spacing
Contact Material - Post
Brass Alloy
Number of Positions or Pins (Grid)
16 (2 x 8), 8 Loaded
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 125°C
Contact Finish - Mating
Gold
Termination Post Length
0.125" (3.18mm)
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Current Rating (Amps)
3 A
Contact Material - Mating
Beryllium Copper
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
50€ 10,71680€ 535,84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 10,71680
Unit Price with VAT:€ 13,07450