
110-43-318-41-605000 | |
|---|---|
DigiKey Part Number | 110-43-318-41-605000-ND |
Manufacturer | |
Manufacturer Product Number | 110-43-318-41-605000 |
Description | CONN IC SKT DBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Mill-Max Manufacturing Corp. | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Tin |
Packaging Tube | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Part Status Active | Contact Material - Post Brass Alloy |
Type DIP, 0.3" (7.62mm) Row Spacing | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Positions or Pins (Grid) 18 (2 x 9) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.125" (3.18mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
Features Open Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,28000 | € 15,28 |
| 22 | € 12,28182 | € 270,20 |
| 44 | € 11,69545 | € 514,60 |
| 66 | € 11,36576 | € 750,14 |
| 110 | € 10,96355 | € 1 205,99 |
| 264 | € 10,30735 | € 2 721,14 |
| 506 | € 9,84547 | € 4 981,81 |
| Unit Price without VAT: | € 15,28000 |
|---|---|
| Unit Price with VAT: | € 18,64160 |

