
1093-0-05-80-00-00-01-0 | |
|---|---|
DigiKey Part Number | 1093-0-05-80-00-00-01-0-ND |
Manufacturer | |
Manufacturer Product Number | 1093-0-05-80-00-00-01-0 |
Description | TERM TURRET PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Double End, Pin 0.120" (3.05mm) Tin |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Mill-Max Manufacturing Corp. | Termination Press-Fit, Knurled, Wire Wrap |
Series | Flange Diameter 0.063" (1.60mm) |
Packaging Bulk | Diameter - Turret Head 0.063" (1.60mm) |
Part Status Active | Mounting Hole Diameter 0.056" (1.42mm) |
Terminal Type Double End, Pin | Contact Material Brass Alloy |
Number of Turrets Single | Contact Finish Tin |
Length - Above Board 0.120" (3.05mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Below Flange 0.550" (13.97mm) | Insulation Non-Insulated |
Length - Overall 0.670" (17.02mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,49779 | € 497,79 |
| Unit Price without VAT: | € 0,49779 |
|---|---|
| Unit Price with VAT: | € 0,60730 |

