Terminal Turret Connector Double End, Pin 0.135" (3.43mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1092-0-05-15-00-00-01-0

DigiKey Part Number
1092-005150000010-ND
Manufacturer
Manufacturer Product Number
1092-0-05-15-00-00-01-0
Description
TERM TURRET PIN L=3.43MM GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Double End, Pin 0.135" (3.43mm) Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Mill-Max Manufacturing Corp.
Termination
Press-Fit, Knurled, Wire Wrap
Series
Flange Diameter
0.063" (1.60mm)
Packaging
Bulk
Diameter - Turret Head
0.053" (1.35mm)
Part Status
Active
Mounting Hole Diameter
0.056" (1.42mm)
Terminal Type
Double End, Pin
Contact Material
Brass Alloy
Number of Turrets
Single
Contact Finish
Gold
Length - Above Board
0.135" (3.43mm)
Contact Finish Thickness
10.0µin (0.25µm)
Length - Below Flange
0.650" (16.51mm)
Insulation
Non-Insulated
Length - Overall
0.785" (19.94mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 989
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,33000€ 1,33
10€ 1,12800€ 11,28
25€ 1,05680€ 26,42
50€ 1,00640€ 50,32
100€ 0,95830€ 95,83
250€ 0,89828€ 224,57
500€ 0,85540€ 427,70
1 000€ 0,81456€ 814,56
3 000€ 0,75383€ 2 261,49
Manufacturers Standard Package
Unit Price without VAT:€ 1,33000
Unit Price with VAT:€ 1,62260