
1052-3-17-01-34-01-02-0 | |
|---|---|
DigiKey Part Number | 1052-317013401020-ND |
Manufacturer | |
Manufacturer Product Number | 1052-3-17-01-34-01-02-0 |
Description | CONN PIN RCPT .032-.046 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Wire Wrap Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.083" (2.11mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.090" (2.29mm) |
Series | Tail Diameter 0.025" (0.64mm) Square |
Packaging Bulk | Socket Depth 0.220" (5.59mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Wire Wrap | Contact Finish Tin-Lead |
Termination Press-Fit | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.765" (19.43mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | Base Product Number |
Pin Hole Diameter 0.064" (1.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,81338 | € 813,38 |
| Unit Price without VAT: | € 0,81338 |
|---|---|
| Unit Price with VAT: | € 0,99232 |

