Contact Spring Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0925-0-15-20-73-14-26-0

DigiKey Part Number
ED90343-ND
Manufacturer
Manufacturer Product Number
0925-0-15-20-73-14-26-0
Description
CONTACT SPRING LOADED SMD GOLD
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pad Layout Dimension
Circular - 0.072" (1.83mm)
Manufacturer
Mill-Max Manufacturing Corp.
Plunger Size
0.030" (0.76mm) Dia
Series
Mating Cycles
1000000
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Obsolete
Contact Finish
Gold
Contact Type
Sleeve & Plunger (Pogo Pins)
Contact Finish Thickness
20.0µin (0.51µm)
Mounting Type
Surface Mount
Current Rating (Amps)
2A
Maximum Working Height
0.335" (8.51mm)
Operating Temperature
-55°C ~ 125°C
Recommended Working Height
0.307" (7.80mm)
Base Product Number
Minimum Working Height
0.280" (7.11mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0925-0-15-20-75-14-11-0Mill-Max Manufacturing Corp.690ED10384-ND€ 1,27000Direct
In-Stock: 792
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,97000€ 0,97
10€ 0,82600€ 8,26
25€ 0,77440€ 19,36
50€ 0,73720€ 36,86
100€ 0,70200€ 70,20
250€ 0,65800€ 164,50
500€ 0,62654€ 313,27
Manufacturers Standard Package
Unit Price without VAT:€ 0,97000
Unit Price with VAT:€ 1,18340