Image for 0910-4-50-20-75-14-11-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0910-4-50-20-75-14-11-0

DigiKey Part Number
0910-4-50-20-75-14-11-0-ND
Manufacturer
Manufacturer Product Number
0910-4-50-20-75-14-11-0
Description
CONTACT SPRING LOADED SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Force - Initial
25gf
Manufacturer
Mill-Max Manufacturing Corp.
Operating Force - Mid Compression
60gf
Series
Plunger Size
0.042" (1.07mm) Dia
Packaging
Bulk
Mating Cycles
1000000
Part Status
Active
Contact Material
Copper Alloy
Contact Type
Sleeve & Plunger (Pogo Pins)
Contact Finish
Gold
Mounting Type
Surface Mount
Contact Finish Thickness
20.0µin (0.51µm)
Maximum Working Height
0.236" (6.00mm)
Current Rating (Amps)
2A
Recommended Working Height
0.208" (5.29mm)
Operating Temperature
-55°C ~ 125°C
Minimum Working Height
0.181" (4.60mm)
Base Product Number
Pad Layout Dimension
Circular - 0.072" (1.83mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 1,37049€ 1 370,49
Manufacturers Standard Package
Unit Price without VAT:€ 1,37049
Unit Price with VAT:€ 1,67200