0697-0-15-15-30-14-10-0 | |
|---|---|
DigiKey Part Number | 0697-0-15-15-30-14-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0697-0-15-15-30-14-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Press-Fit |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.043" (1.09mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.057" (1.45mm) |
Series | Flange Diameter 0.072" (1.83mm) |
Packaging Bulk | Socket Depth 0.106" (2.69mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Press-Fit | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Overall 0.126" (3.20mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,13000 | € 1,13 |
| 10 | € 0,96100 | € 9,61 |
| 25 | € 0,90040 | € 22,51 |
| 50 | € 0,85740 | € 42,87 |
| 100 | € 0,81640 | € 81,64 |
| 250 | € 0,76528 | € 191,32 |
| 500 | € 0,72872 | € 364,36 |
| 1 000 | € 0,69393 | € 693,93 |
| 3 000 | € 0,64218 | € 1 926,54 |
| Unit Price without VAT: | € 1,13000 |
|---|---|
| Unit Price with VAT: | € 1,37860 |