0648-0-15-15-23-14-10-0 | |
|---|---|
DigiKey Part Number | 54-0648-0-15-15-23-14-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0648-0-15-15-23-14-10-0 |
Description | STD. CONNECTOR JACK RECEPTACLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) No Tail Press-Fit |
Datasheet | Datasheet |
Category | Accepts Pin Diameter 0.045" ~ 0.065" (1.14mm ~ 1.65mm) |
Manufacturer Mill-Max Manufacturing Corp. | Pin Hole Diameter 0.088" (2.24mm) |
Series | Mounting Hole Diameter 0.124" (3.15mm) |
Packaging Bulk | Flange Diameter 0.123" (3.12mm) |
Part Status Active | Socket Depth 0.110" (2.79mm) |
Tail Type No Tail | Contact Material Beryllium Copper |
Termination Press-Fit | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.140" (3.56mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,01944 | € 1 019,44 |
| Unit Price without VAT: | € 1,01944 |
|---|---|
| Unit Price with VAT: | € 1,24372 |