Image for 0645-0-15-15-02-14-10-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0645-0-15-15-02-14-10-0

DigiKey Part Number
54-0645-0-15-15-02-14-10-0-ND
Manufacturer
Manufacturer Product Number
0645-0-15-15-02-14-10-0
Description
STD. CONNECTOR JACK RECEPTACLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.040" ~ 0.050" (1.02mm ~ 1.27mm) No Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accepts Pin Diameter
0.040" ~ 0.050" (1.02mm ~ 1.27mm)
Manufacturer
Mill-Max Manufacturing Corp.
Pin Hole Diameter
0.068" (1.73mm)
Series
Mounting Hole Diameter
0.100" (2.54mm)
Packaging
Bulk
Flange Diameter
0.099" (2.53mm)
Part Status
Active
Socket Depth
0.097" (2.46mm)
Tail Type
No Tail
Contact Material
Beryllium Copper
Termination
Press-Fit
Operating Temperature
-55°C ~ 125°C
Length - Overall
0.120" (3.05mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 0,90139€ 901,39
Manufacturers Standard Package
Unit Price without VAT:€ 0,90139
Unit Price with VAT:€ 1,09970