
0388-0-15-01-08-14-10-0 | |
|---|---|
DigiKey Part Number | 0388-015010814100-ND |
Manufacturer | |
Manufacturer Product Number | 0388-0-15-01-08-14-10-0 |
Description | CONN RECEPT PIN .084-.102" .138" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.084" ~ 0.102" (2.13mm ~ 2.59mm) No Tail Press-Fit |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.122" (3.10mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.138" (3.50mm) |
Series | Flange Diameter 0.170" (4.32mm) |
Packaging Bulk | Socket Depth 0.165" (4.19mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Press-Fit | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Overall 0.165" (4.19mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.084" ~ 0.102" (2.13mm ~ 2.59mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,00716 | € 1 007,16 |
| Unit Price without VAT: | € 1,00716 |
|---|---|
| Unit Price with VAT: | € 1,22874 |

