
MT48LC4M16A2B4-7E:J | |
|---|---|
DigiKey Part Number | MT48LC4M16A2B4-7E:J-ND |
Manufacturer | |
Manufacturer Product Number | MT48LC4M16A2B4-7E:J |
Description | IC DRAM 64MBIT PARALLEL 54VFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 133 MHz 5.4 ns 54-VFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MT48LC4M16A2B4-7E:J Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 14ns |
Part Status Obsolete | Access Time 5.4 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-VFBGA (8x8) |
Memory Organization 4M x 16 | Base Product Number |

