Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT48LC16M16A2P-7E IT:G TR | |
|---|---|
DigiKey Part Number | MT48LC16M16A2P-7EIT:GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT48LC16M16A2P-7E IT:G TR |
Description | IC DRAM 256MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 133 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 14ns |
Part Status Obsolete | Access Time 5.4 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-TSOP II |
Memory Organization 16M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C16M16SA-6TAN | Alliance Memory, Inc. | 93 | 1450-1251-ND | € 8,85000 | Similar |
| AS4C16M16SA-6TANTR | Alliance Memory, Inc. | 0 | AS4C16M16SA-6TANTR-ND | € 4,77729 | Similar |
| AS4C16M16SA-6TCN | Alliance Memory, Inc. | 1 635 | 1450-1252-ND | € 5,01000 | Similar |
| AS4C16M16SA-6TCNTR | Alliance Memory, Inc. | 0 | AS4C16M16SA-6TCNTR-ND | € 4,05225 | Similar |
| AS4C16M16SA-6TIN | Alliance Memory, Inc. | 1 615 | 1450-1253-ND | € 5,69000 | Similar |



