Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT48LC16M16A2P-6A AAT:G | |
|---|---|
DigiKey Part Number | MT48LC16M16A2P-6AAAT:G-ND |
Manufacturer | |
Manufacturer Product Number | MT48LC16M16A2P-6A AAT:G |
Description | IC DRAM 256MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 167 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Clock Frequency 167 MHz |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tray | Access Time 5.4 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 16M x 16 | Supplier Device Package 54-TSOP II |
Memory Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C16M16SA-6TAN | Alliance Memory, Inc. | 201 | 1450-1251-ND | € 8,85000 | Similar |
| AS4C16M16SA-6TANTR | Alliance Memory, Inc. | 0 | AS4C16M16SA-6TANTR-ND | € 4,77729 | Similar |
| AS4C16M16SA-6TIN | Alliance Memory, Inc. | 1 617 | 1450-1253-ND | € 5,69000 | Similar |
| IS42S16160J-6TL | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16160J-6TL-ND | € 4,07014 | Similar |
| IS42S16160J-6TL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16160J-6TL-TR-ND | € 4,05742 | Similar |



