Similar

MT48H4M16LFF4-10 IT | |
|---|---|
DigiKey Part Number | MT48H4M16LFF4-10IT-ND |
Manufacturer | |
Manufacturer Product Number | MT48H4M16LFF4-10 IT |
Description | IC DRAM 64MBIT PAR 54VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPSDR Memory IC 64Mbit Parallel 104 MHz 7 ns 54-VFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MT48H4M16LFF4-10 IT Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 104 MHz |
Packaging Box | Write Cycle Time - Word, Page 15ns |
Part Status Discontinued at DigiKey | Access Time 7 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPSDR | Package / Case |
Memory Size | Supplier Device Package 54-VFBGA (8x8) |
Memory Organization 4M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT48H4M16LFF4-8 IT | Micron Technology Inc. | 0 | MT48H4M16LFF4-8IT-ND | € 3,78073 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,78073 | € 3 780,73 |
| Unit Price without VAT: | € 3,78073 |
|---|---|
| Unit Price with VAT: | € 4,61249 |


