Similar
Similar
Similar
Similar
Similar

MT47H256M8EB-25E IT:C TR | |
|---|---|
DigiKey Part Number | 557-1926-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT47H256M8EB-25E IT:C TR |
Description | IC DRAM 2GBIT PARALLEL 60FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 400 ps 60-FBGA (9x11.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 400 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 400 ps |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 60-FBGA (9x11.5) |
Memory Organization 256M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C256M8D2-25BCN | Alliance Memory, Inc. | 0 | 1450-1314-ND | € 10,20897 | Similar |
| AS4C256M8D2-25BCNTR | Alliance Memory, Inc. | 0 | AS4C256M8D2-25BCNTR-ND | € 11,49483 | Similar |
| AS4C256M8D2-25BINTR | Alliance Memory, Inc. | 0 | AS4C256M8D2-25BINTR-ND | € 11,91050 | Similar |
| IS43DR82560C-25DBL | ISSI, Integrated Silicon Solution Inc | 334 | 706-1570-ND | € 12,57000 | Similar |
| IS43DR82560C-25DBLI | ISSI, Integrated Silicon Solution Inc | 82 | 706-1572-ND | € 13,79000 | Similar |



