
MT46H128M16LFDD-48 WT:C | |
|---|---|
DigiKey Part Number | MT46H128M16LFDD-48WT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT46H128M16LFDD-48 WT:C |
Description | IC DRAM 2GBIT PAR 208MHZ 60VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 2Gbit Parallel 208 MHz 5 ns 60-VFBGA (8x9) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 208 MHz |
Packaging Bulk | Write Cycle Time - Word, Page 14.4ns |
Part Status Obsolete | Access Time 5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -25°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR | Package / Case |
Memory Size | Supplier Device Package 60-VFBGA (8x9) |
Memory Organization 128M x 16 | Base Product Number |

