FLASH - NOR Memory IC 512Mbit Xccela Bus 200 MHz 24-T-PBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT35XU512ABA2G12-0AAT TR

DigiKey Part Number
MT35XU512ABA2G12-0AATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT35XU512ABA2G12-0AAT TR
Description
IC FLASH 512MBIT XCCELA 24TPBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit Xccela Bus 200 MHz 24-T-PBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
64M x 8
Mfr
Memory Interface
Xccela Bus
Series
Clock Frequency
200 MHz
Packaging
Tape & Reel (TR)
Voltage - Supply
1.7V ~ 2V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
24-T-PBGA (6x8)
Technology
FLASH - NOR
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 12,21153€ 30 528,83
Manufacturers Standard Package
Unit Price without VAT:€ 12,21153
Unit Price with VAT:€ 14,89807