
MT29F4G08ABAEAH4-ITS:E TR | |
|---|---|
DigiKey Part Number | 557-1870-2-ND - Tape & Reel (TR) 557-1870-1-ND - Cut Tape (CT) 557-1870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F4G08ABAEAH4-ITS:E TR |
Description | IC FLASH 4GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 4Gbit Parallel 63-VFBGA (9x11) |
Category | Memory Organization 512M x 8 |
Mfr | Memory Interface Parallel |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 63-VFBGA (9x11) |
Technology FLASH - NAND | Base Product Number |
Memory Size |

