
MT29F2G16ABAFAWP:F TR | |
|---|---|
DigiKey Part Number | MT29F2G16ABAFAWP:FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29F2G16ABAFAWP:F TR |
Description | IC FLASH 2GBIT PARALLEL 48TSOP |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit Parallel |
Datasheet | Datasheet |
Category | Technology FLASH - NAND |
Mfr | Memory Size |
Packaging Tape & Reel (TR) | Memory Organization 128M x 16 |
Part Status Obsolete | Memory Interface Parallel |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Base Product Number |

