
MT29F2G01ABBGD12-AAT:G | |
|---|---|
DigiKey Part Number | 557-MT29F2G01ABBGD12-AAT:G-ND |
Manufacturer | |
Manufacturer Product Number | MT29F2G01ABBGD12-AAT:G |
Description | IC FLASH 2GBIT SPI 83MHZ 24TPBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit SPI 83 MHz 24-T-PBGA (6x8) |
Category | Memory Interface SPI |
Mfr | Clock Frequency 83 MHz |
Packaging Bulk | Voltage - Supply 1.7V ~ 1.95V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NAND (SLC) | Package / Case |
Memory Size | Supplier Device Package 24-T-PBGA (6x8) |
Memory Organization 2G x 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 122 | € 10,47077 | € 11 748,20 |
| Unit Price without VAT: | € 10,47077 |
|---|---|
| Unit Price with VAT: | € 12,77434 |

