
MT28EW256ABA1LJS-0SIT TR | |
|---|---|
DigiKey Part Number | 557-MT28EW256ABA1LJS-0SITTR-ND - Tape & Reel (TR) 557-MT28EW256ABA1LJS-0SITTRCT-ND - Cut Tape (CT) 557-MT28EW256ABA1LJS-0SITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT28EW256ABA1LJS-0SIT TR |
Description | IC FLASH 256MBIT PARALLEL 56TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 75 ns 56-TSOP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 60ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 75 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 56-TSOP |
Memory Size | Base Product Number |
Memory Organization 32M x 8, 16M x 16 |
| Cut Tape (CT) & Digi-Reel®: | 1600 |
| Tape & Reel (TR): | 1600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,37000 | € 17,37 |
| 10 | € 16,10400 | € 161,04 |
| 25 | € 15,59800 | € 389,95 |
| 50 | € 15,21800 | € 760,90 |
| 100 | € 14,84140 | € 1 484,14 |
| 250 | € 14,35096 | € 3 587,74 |
| 500 | € 13,98710 | € 6 993,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | € 11,84506 | € 18 952,10 |
| Unit Price without VAT: | € 17,37000 |
|---|---|
| Unit Price with VAT: | € 21,19140 |


