MFR Recommended

MT25TL512HBA8ESF-0AAT | |
|---|---|
DigiKey Part Number | MT25TL512HBA8ESF-0AAT-ND |
Manufacturer | |
Manufacturer Product Number | MT25TL512HBA8ESF-0AAT |
Description | IC FLASH 512MBIT SPI 16SOP2 |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI 133 MHz 16-SOP2 |
Datasheet | Datasheet |
Category | Clock Frequency 133 MHz |
Mfr | Write Cycle Time - Word, Page 8ms, 2.8ms |
Packaging Tube | Voltage - Supply 2.7V ~ 3.6V |
Part Status Last Time Buy | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 16-SOP2 |
Memory Organization 64M x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT25TL256HBA8ESF-0AAT | Micron Technology Inc. | 0 | MT25TL256HBA8ESF-0AAT-ND | € 11,08592 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 440 | € 12,47331 | € 17 961,57 |
| Unit Price without VAT: | € 12,47331 |
|---|---|
| Unit Price with VAT: | € 15,21744 |


