
MT25QU512ABB8E56-0SIT TR | |
|---|---|
DigiKey Part Number | MT25QU512ABB8E56-0SITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT25QU512ABB8E56-0SIT TR |
Description | IC FLASH 512MBIT SPI 133MHZ |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 64M x 8 |
Packaging Tape & Reel (TR) | Memory Interface SPI - Quad I/O |
Part Status Active | Clock Frequency 133 MHz |
DigiKey Programmable Not Verified | Write Cycle Time - Word, Page 8ms, 2.8ms |
Memory Type Non-Volatile | Voltage - Supply 1.7V ~ 2V |
Memory Format | Operating Temperature -40°C ~ 85°C (TA) |
Technology FLASH - NOR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 8,44206 | € 42 210,30 |
| Unit Price without VAT: | € 8,44206 |
|---|---|
| Unit Price with VAT: | € 10,29931 |

