New Product
Clock Fanout Buffer (Distribution) IC 1:20 250 MHz 80-VFQFN Dual Rows, Exposed Pad
cms-photo-disclaimer

ZL40294BLDG6

cms-digikey-product-number
150-ZL40294BLDG6-ND
cms-manufacturer
cms-manufacturer-product-number
ZL40294BLDG6
cms-description
20-OUTPUT DB2000QL, PCIE,LP-HCSL
cms-standard-lead-time
4 Weeks
cms-customer-reference
cms-detailed-description
Clock Fanout Buffer (Distribution) IC 1:20 250 MHz 80-VFQFN Dual Rows, Exposed Pad
Datasheet
 Datasheet
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Input
Differential or Single-Ended
Manufacturer
Microchip Technology
Output
HCSL
Packaging
Tray
Frequency - Max
250 MHz
Part Status
Active
Voltage - Supply
3.135V ~ 3.465V
Type
Fanout Buffer (Distribution)
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Ratio - Input:Output
1:20
Package / Case
80-VFQFN Dual Rows, Exposed Pad
Differential - Input:Output
Yes/Yes
Supplier Device Package
80-VGQFN (6x6)
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
In-Stock: 490
cms-incoming-leadtime-link
cms-all-prices-in-currency
Tray
QuantityUnit Pricecms-ext-price
1€ 1,58000€ 1,58
25€ 1,31720€ 32,93
100€ 1,27490€ 127,49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,58000
Unit Price with VAT:€ 1,92760