
ZL30364GDG2 | |
|---|---|
DigiKey Part Number | ZL30364GDG2-ND |
Manufacturer | |
Manufacturer Product Number | ZL30364GDG2 |
Description | IC NETWORK SYNCH ETH CLK 144LBGA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ethernet, Fibre Channel, SONET/SDH, Stratum IC 750MHz 1 Output 144-LBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, Fibre Channel, SONET/SDH, Stratum | |
Input | Clock | |
Output | LVCMOS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 11:16 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 750MHz | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 144-LBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | € 87,89956 | € 14 063,93 |
| Unit Price without VAT: | € 87,89956 |
|---|---|
| Unit Price with VAT: | € 107,23746 |

