
ZL30264LDG1 | |
|---|---|
DigiKey Part Number | ZL30264LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL30264LDG1 |
Description | IC CLOCK MULTIPLIER 56QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier, Frequency Synthesizer IC 1.045GHz 2 56-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Multiplier, Frequency Synthesizer | |
PLL | Yes with Bypass | |
Input | CMOS, Crystal | |
Output | CMOS, HCSL, HSTL, LVDS, LVPECL | |
Number of Circuits | 2 | |
Ratio - Input:Output | 4:6 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.045GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | € 12,31735 | € 3 202,51 |
| Unit Price without VAT: | € 12,31735 |
|---|---|
| Unit Price with VAT: | € 15,02717 |

