
VXM9-9007-62M5000000TR | |
|---|---|
DigiKey Part Number | 150-VXM9-9007-62M5000000TR-ND - Tape & Reel (TR) 150-VXM9-9007-62M5000000CT-ND - Cut Tape (CT) 150-VXM9-9007-62M5000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VXM9-9007-62M5000000TR |
Description | 2.0X1.65 SMD CRYSTAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 62.5 MHz ±20ppm Crystal 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 62.5 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | - | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,75303 | € 2 259,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,94000 | € 0,94 |
| 25 | € 0,78320 | € 19,58 |
| 100 | € 0,75300 | € 75,30 |
| Unit Price without VAT: | € 0,94000 |
|---|---|
| Unit Price with VAT: | € 1,14680 |

