
VSC8115XYA-02-T | |
|---|---|
DigiKey Part Number | VSC8115XYA-02-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSC8115XYA-02-T |
Description | IC CDR SONET/SDH 20-TSSOP |
Customer Reference | |
Detailed Description | SONET/SDH, DWDM Clock and Data Recovery (CDR) IC 622Mbps 1 Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | SONET/SDH, DWDM | |
Input | LVTTL | |
Output | LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 622Mbps | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |

